Phoenix Contact PPC 1.5/S/3 Series Pluggable Terminal Block, 17.5A
- RS Stock No.:
- 856-9908
- Mfr. Part No.:
- 3213399
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP12,115.60
(exc. VAT)
PHP13,569.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP242.312 | PHP12,115.60 |
| 250 + | PHP218.081 | PHP10,904.05 |
*price indicative
- RS Stock No.:
- 856-9908
- Mfr. Part No.:
- 3213399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Voltage | 500V | |
| Pitch | 3.5mm | |
| Colour | Grey | |
| Series | PPC 1.5/S/3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Voltage 500V | ||
Pitch 3.5mm | ||
Colour Grey | ||
Series PPC 1.5/S/3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 3, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 10.5 mm, height: 17.8 mm, color: gray
Tested for railway applications
Related links
- Phoenix Contact PPC 1.5/S/1-L GNYE Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PPC 1.5/S/13 Series Pluggable Terminal Block 3.5 mm Pitch 3213496
- Phoenix Contact PPC 1.5/S/6 Series Pluggable Terminal Block 3.5 mm Pitch 3213425
- Phoenix Contact PPC 1.5/S/7 Series Pluggable Terminal Block 3.5 mm Pitch 3213438
- Phoenix Contact PPC 1.5/S/1-L BU Series Pluggable Terminal Block 3.5 mm Pitch 3213360
- Phoenix Contact PPC 1.5/S-NS/16 Series Pluggable Terminal Block 3.5 mm Pitch 3061978
- Phoenix Contact PPC 1.5/S/9 Series Pluggable Terminal Block 3.5 mm Pitch 3213454
- Phoenix Contact PPC 1.5/S/4 Series Pluggable Terminal Block 3.5 mm Pitch 3213409
