Phoenix Contact PPCT 6/2 Series Pluggable Terminal Block, 20A
- RS Stock No.:
- 856-2430
- Mfr. Part No.:
- 3212304
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP8,555.58
(exc. VAT)
PHP9,582.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | PHP855.558 | PHP8,555.58 |
| 50 + | PHP829.89 | PHP8,298.90 |
*price indicative
- RS Stock No.:
- 856-2430
- Mfr. Part No.:
- 3212304
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 20A | |
| Voltage | 320V | |
| Pitch | 8.2mm | |
| Series | PPCT 6/2 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 20A | ||
Voltage 320V | ||
Pitch 8.2mm | ||
Series PPCT 6/2 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
Plug, 2-pos. with integrated, automatic short circuit function
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
