Phoenix Contact CPH 9-15 Series Sleeve
- RS Stock No.:
- 855-5624
- Mfr. Part No.:
- 3000768
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
PHP3,926.50
(exc. VAT)
PHP4,397.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,926.50 | PHP157.06 |
*price indicative
- RS Stock No.:
- 855-5624
- Mfr. Part No.:
- 3000768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Material | Polyamide 66 | |
| Series | CPH 9-15 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Material Polyamide 66 | ||
Series CPH 9-15 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bend protection sleeve, for cable diameter of 9 mm ... 15 mm, diameter: 12 mm, color: black
Related links
- Phoenix Contact CPH 3-9 Series Protective Sleeve
- Phoenix Contact CPH 4-12 Series Protective Sleeve
- Hauber Elektronik HE050
- Hauber Elektronik, HE Series Protective Sleeve 36.8 mm for Use with HE100
- Hauber Elektronik HE205 HE255
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact Cable Protective Sleeve Clear
- Phoenix Contact Fixing Bracket for Protective Sleeve Galvanised 43 mm Nominal Size Silver
