Phoenix Contact FBS6-8 BU Series Plug-In Bridge
- RS Stock No.:
- 855-2127
- Mfr. Part No.:
- 3032677
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP2,430.43
(exc. VAT)
PHP2,722.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,430.43 | PHP243.043 |
*price indicative
- RS Stock No.:
- 855-2127
- Mfr. Part No.:
- 3032677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Material | Copper | |
| Colour | Blue | |
| Series | FBS6-8 BU | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Material Copper | ||
Colour Blue | ||
Series FBS6-8 BU | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 8.2 mm, width: 47.5 mm, number of positions: 6, color: blue
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS3-8 BU Series Plug-In Bridge
- Phoenix Contact FBS4-8 BU Series Plug-In Bridge
- Phoenix Contact FBS5-8 BU Series Plug-In Bridge
- Phoenix Contact FBS 2-8 BU Series Plug-In Bridge
- Phoenix Contact FBS6-8 GY Series
- Phoenix Contact FBS6-8 Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-4 BU Series Plug-In Bridge
- Phoenix Contact FBS 20-4 BU Series Plug-In Bridge
