Phoenix Contact FBS 10-8 BU Series DIN Rail Terminal Accessory
- RS Stock No.:
- 855-2105
- Distrelec Article No.:
- 304-38-012
- Mfr. Part No.:
- 3032606
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP3,473.40
(exc. VAT)
PHP3,890.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,473.40 | PHP347.34 |
*price indicative
- RS Stock No.:
- 855-2105
- Distrelec Article No.:
- 304-38-012
- Mfr. Part No.:
- 3032606
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Accessory | |
| Material | Copper | |
| Series | FBS 10-8 BU | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Accessory | ||
Material Copper | ||
Series FBS 10-8 BU | ||
Colour Blue | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 8.2 mm, width: 80.3 mm, number of positions: 10, color: blue
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS 10-6 BU Series for Use with Modular Terminal Block
- Phoenix Contact FBS 10-5 BU Series Jumper Bar for Use with Modular Terminal Block
- Phoenix Contact FBS 10-8 GY Series Plug-In Bridge
- Phoenix Contact FBS 10-4 BU Series Plug-In Bridge
- Phoenix Contact FBS 2-8 BU Series Plug-In Bridge
- Phoenix Contact FBS 10-3,5 Series
- Phoenix Contact FBS 10-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 10-5 Series Jumper Bar for Use with DIN Rail Terminal Blocks
