Phoenix Contact ISH 1.5/0.2 Series Insulating Sleeve
- RS Stock No.:
- 851-6556
- Mfr. Part No.:
- 3206131
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-6556
- Mfr. Part No.:
- 3206131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Insulating Sleeve | |
| Series | ISH 1.5/0.2 | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Insulating Sleeve | ||
Series ISH 1.5/0.2 | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Insulating sleeve, color: white
Related links
- Phoenix Contact ISH 1.5/0.5 Series Insulation Sleeve for Use with DIN Rail Terminal Blocks
- Phoenix Contact MPS-IH BK Series Insulating Sleeve
- Phoenix Contact MPS-IH YE Series Insulating Sleeve
- Phoenix Contact MPS-IH GN Series Insulating Sleeve
- Phoenix Contact MPS-IH WH Series Insulating Sleeve
- Phoenix Contact ISH 2.5/1.0 Series Insulation Sleeve
- Phoenix Contact ISH Series Insulation Sleeve for Use with DIN Rail Terminal Blocks
- Phoenix Contact ISH 4/1.0 Series Insulation Sleeve for Use with Modular Terminal Block
