Phoenix Contact PS-6 Series Test Adapter
- RS Stock No.:
- 649-0178
- Mfr. Part No.:
- 3030996
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP531.64
(exc. VAT)
PHP595.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP531.64 |
*price indicative
- RS Stock No.:
- 649-0178
- Mfr. Part No.:
- 3030996
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Test Adapter | |
| Material | Polyamide | |
| Series | PS-6 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Test Adapter | ||
Material Polyamide | ||
Series PS-6 | ||
Colour Red | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
PS-... / PAI-4 test plugs and adapters
The PS series of test plugs from Phoenix Contact are small and modular adaptors that are designed to help you test for hazardous voltages. These small test adaptors simply slot into the Terminal Block socket (function shaft) and from there you can measure any currents safely, and without too much disruption. The test adaptors are compatible with UT, ST, DT and QT Terminals all from Phoenix.
The housing is MADE from a red polyamide material backed by a flammability rating of V0.
Features and benefits:
Complete Line:
The complete line is Phoenix's solution to a full range of products that go into control cabinets. The range features and covers all aspects ranging from procurement, installation and operation all the way to the likes of measuring, automation switch and controlling. Complete line ensures total simplicity and intuitive operation so that it saves times and provides so much more compatibility than combining.
The PS series of test adaptors are in the complete line ecosystem.
CLIPLINE complete accessories
Related links
- Phoenix Contact PS 6-CT-SD Series Isolating Plugs
- Phoenix Contact PS 6-DI-SD Series Isolating Plugs
- Phoenix Contact PS 6-VT-SD Series Isolating Plug
- Phoenix Contact PS-6/2.3MM RD Series Test Plug for Use with Modular Terminal Block
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter
- Phoenix Contact PS Series Test Adapter
- Phoenix Contact PS-8/2.3MM RD Series Test Adapter
- Phoenix Contact PAI-4-FIX-5/6 Series Test Adapter for Use with 4 mm Safety Test Plug, Modular Terminal Block
