Phoenix Contact AB-SK 65-D Series Mounting Bracket
- RS Stock No.:
- 265-7569
- Mfr. Part No.:
- 3026900
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,270.26
(exc. VAT)
PHP7,022.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP627.026 | PHP6,270.26 |
*price indicative
- RS Stock No.:
- 265-7569
- Mfr. Part No.:
- 3026900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Bracket | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AB-SK 65-D | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Bracket | ||
Material Polyamide | ||
Colour Grey | ||
Series AB-SK 65-D | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact support bracket is used for bus bars and has 2 positions with grey color.
PA material
V0 flammability rating according to UL 94
Related links
- Phoenix Contact AB-SK 65-D INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP Series Mounting Bracket
- Phoenix Contact AB-SK-D TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB-SK/E-NS 35 Series Mounting Bracket
- Phoenix Contact AB-SK 65 Series Support
- Phoenix Contact AB-SK TOP INSULATED Series Mounting Bracket
- Phoenix Contact AB/SS-M Series Mounting Bracket
- Phoenix Contact AB-PTI Series Support Bracket
