Phoenix Contact CASE PTFIX L-BOXX DE Series Terminal Kit

Subtotal (1 unit)*

PHP82,452.91

(exc. VAT)

PHP92,347.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,452.91

*price indicative

RS Stock No.:
248-2257
Mfr. Part No.:
1092040
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Kit

Material

Polyamide

Series

CASE PTFIX L-BOXX DE

Colour

Black

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
PL

Phoenix Contact CASE PTFIX L-BOXX DE Series Terminal kit, For Use With Feed Through Terminal Blocks, Polyamide - 1092040


This CASE PTFIX L-BOXX DE Terminal kit provides a complete solution for feed-through Terminal Blocks. Packaged in a practical L-BOXX DE container, this kit includes a variety of Terminal Block accessories MADE from Durable PA material. Weighing 4.758kg, it is designed for versatile use in automation and electrical systems.

Features & Benefits


• 90 distribution blocks for efficient electronic connections

• Includes various cross-sections for adaptable use

• Adhesive mounting for straightforward installation

• Durable PA material for long-lasting performance

• 60 DIN rail adapters for flexible setup

• Marking materials included for organised wiring

Applications


• Ideal for comprehensive electrical installations

• Suitable for modular and expandable systems

• Efficient for automation control cabinets

• For projects requiring precise Terminal connections

Is it compliant with environmental regulations?


Yes, it meets EU RoHS substance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy