Phoenix Contact ATP-QTC Series Partition Plate

Subtotal (1 pack of 50 units)*

PHP2,746.50

(exc. VAT)

PHP3,076.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP54.93PHP2,746.50

*price indicative

RS Stock No.:
225-2872
Mfr. Part No.:
3206212
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Partition Plate

Material

Polyamide

Series

ATP-QTC

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values, Flammability rating according to UL 94 V0

COO (Country of Origin):
DE
The Phoenix Contact partition plate has 84.4 mm x 2 mm x 46 mm dimensions.

Operating temperature range is from -60 °C to 85 °C

Available in grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy