Phoenix Contact PH2 Series Cable Housing
- RS Stock No.:
- 216-3472
- Mfr. Part No.:
- 3209701
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,976.55
(exc. VAT)
PHP7,813.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP139.531 | PHP6,976.55 |
*price indicative
- RS Stock No.:
- 216-3472
- Mfr. Part No.:
- 3209701
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Housing | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | PH2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Housing | ||
Material Polyamide | ||
Colour Grey | ||
Series PH2 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix cable housing which is MADE up of the PA material and grey in colour.
Number of Position 3
Robust
Related links
- Phoenix Contact PH2 Series Cable Housing
- Phoenix Contact PH 2 Series Cable Housing
- Phoenix Contact PH 1.5/S/12 Series Cable Housing
- Phoenix Contact PH Series Cable Housing
- Phoenix Contact PH 1.5/S/15 Series Cable Housing
- Phoenix Contact PH 1.5/S/7 Series Cable Housing
- Phoenix Contact PH 1.5/S/4 Series Cable Housing
- Phoenix Contact PH 1.5/S/3 Series Cable Housing
