Omron XW5S Series Jumper Bar, 10-Way, 4mm² Wire, 32A Push-in

Subtotal (1 unit)*

PHP549.22

(exc. VAT)

PHP615.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP549.22

*price indicative

RS Stock No.:
215-4052
Mfr. Part No.:
XW5S-P4.0-10BL
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Number of Ways

10

Product Type

Jumper Bar

Current

32A

Wire Size

4mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

800V

Series

XW5S

Wire Protection

No

Colour

Blue

Cable CSA

4mm²

Gender

Female

Termination Type

Push-in

Minimum Operating Temperature

-40°C

Enclosed

No

Maximum Operating Temperature

55°C

Standards/Approvals

No

Hazardous Area Certification

No

The Omron XW5S series short bars are short circuit short bars used by the wire screw tightening model terminal blocks .

Blue colour cover

10 pole configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy