Phoenix Contact SC Series DIN Rail Terminal Block, 2-Way, 10AWG, 28 AWG Wire, 32A Spring Cage
- RS Stock No.:
- 204-7677
- Mfr. Part No.:
- 3042502
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP19,781.20
(exc. VAT)
PHP22,154.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP791.248 | PHP19,781.20 |
*price indicative
- RS Stock No.:
- 204-7677
- Mfr. Part No.:
- 3042502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | DIN Rail Terminal Block | |
| Current | 32A | |
| Wire Size | 10AWG, 28AWG | |
| Mount Type | Spring Cage | |
| Material | Polyamide | |
| Voltage | 800V | |
| Pitch | 6.2mm | |
| Colour | Grey | |
| Cable CSA | 0.08mm², 6mm² | |
| Series | SC | |
| Wire Protection | Yes | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CUL IEC 61984, EAC, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type DIN Rail Terminal Block | ||
Current 32A | ||
Wire Size 10AWG, 28AWG | ||
Mount Type Spring Cage | ||
Material Polyamide | ||
Voltage 800V | ||
Pitch 6.2mm | ||
Colour Grey | ||
Cable CSA 0.08mm², 6mm² | ||
Series SC | ||
Wire Protection Yes | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Enclosed Yes | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CUL IEC 61984, EAC, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix COMBI receptacle has voltage rating of 800V. The receptacle is widely used in the railway applications, machine building
and plant engineering.
Number of position 7
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact SP Series Terminal Plug 10AWG 32A Spring Cage
- WAGO 221 Series Lever Connector 12AWG 32A Spring Cage
- WAGO 862 Series Terminal Strip 12AWG 32A Spring Cage
- Phoenix Contact SP Series Terminal Plug 28AWG Wire, 32A Spring Cage
- Phoenix Contact Combi Pluggable Solutions Series DIN Rail Terminal Block 10AWG 32A Screw
- Phoenix Contact COMBICON Power Series Feed Through Terminal Block 10AWG 32A Screw
- Phoenix Contact PTN 4 Series Non-Fused Terminal Block 10AWG 32A Push-in
- Phoenix Contact 5-Way DIN Rail Earth Terminal Block 4 mm² 28 AWG Wire Polyamide Housing
