Phoenix Contact PTFIX Series DIN Rail Adapter
- RS Stock No.:
- 187-9912
- Distrelec Article No.:
- 304-32-434
- Mfr. Part No.:
- 3274058
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 10 units)*
PHP497.30
(exc. VAT)
PHP556.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 46 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP497.30 | PHP49.73 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 20
PHP828.45
(exc. VAT)
PHP927.86
(inc. VAT)
- RS Stock No.:
- 187-9912
- Distrelec Article No.:
- 304-32-434
- Mfr. Part No.:
- 3274058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Adapter | |
| Colour | Grey | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Adapter | ||
Colour Grey | ||
Series PTFIX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact DIN Rail Adapter - PTFIX-NS15A - 3274058
If you're looking to save space on your DIN rail and speed up your process, look to this DIN rail adapter from Phoenix Contact. It uses simple push-in connections that will help you to carry out installations quickly and easily without the use of tools.
The adapter has a flammability rating of V0, meaning burning will stop within 10 seconds on vertical parts, and any drops of plastic will not be in flames. It meets the RoHS (Restriction of Hazardous Substances) directive, meaning it contains only minimal levels of hazardous substances. It also conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so you can be confident it won't damage equipment by way of electrostatic discharge.
With adapters of this kind, you can put together an organised system that's safe, Compact and efficient. They also offer you the flexibility to build a system that fits your requirements exactly.
• Dimensions of 28.6 (L) x 10.3 (W) x 10.8 mm (H)
• Overall unit weight of 1.16 g
• Grey in colour
Related links
- Phoenix Contact PTFIX Series DIN Rail Adapter
- Phoenix Contact PTFIX Series Adapter for Use with DIN Rail
- Phoenix Contact PTFIX-NS35A-FIX Series DIN Rail Adapter
- Phoenix Contact PTFIX-NS35 LQ Series DIN Rail Adapter for Use with NS 35
- Phoenix Contact PTFIX Series Mounting Adapter for Use with FIX Blocks
- Phoenix Contact PTFIX Series Flange
- Phoenix Contact PTFIX Series Distribution Block 17.5A
- Phoenix Contact PTFIX Series Distribution Block 24A