Phoenix Contact PTRVB Series Terminal Block, 16-Way, 2.5mm² Wire, 17.5A Push-in

N

Subtotal (1 bag of 10 units)*

PHP11,112.36

(exc. VAT)

PHP12,445.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP11,112.36PHP1,111.236

*price indicative

RS Stock No.:
842-881
Mfr. Part No.:
3270222
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block

Number of Ways

16

Current

17.5A

Wire Size

2.5mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

250V

Colour

Grey, Red

Series

PTRVB

Cable CSA

26AWG

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Gender

Female

Enclosed

No

Maximum Operating Temperature

105°C

Standards/Approvals

KEMA‑KEUR

COO (Country of Origin):
PL
The Phoenix Contact potential distributor is designed for efficient electrical connections, enabling easy wiring in confined spaces while supporting multiple connection levels.

Tool-free wiring simplifies installation in tight spaces

Compact size optimises space utilisation and accessibility

Push-in technology ensures high contact quality and reliability

Rated for 250 V and 17.5 A, suitable for various applications

Permits bridging for flexible electrical distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy