Weidmüller Standard Terminal Block, 2-Way, 26AWG Wire, 13A
- RS Stock No.:
- 664-678
- Mfr. Part No.:
- 2482200000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP7,270.78
(exc. VAT)
PHP8,143.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,270.78 | PHP145.416 |
*price indicative
- RS Stock No.:
- 664-678
- Mfr. Part No.:
- 2482200000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 2 | |
| Product Type | Standard Terminal Block | |
| Current | 13A | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 3.5mm | |
| Voltage | 300V | |
| Colour | Orange | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, CSA, EAC, IEC 60947-7-1, RINA, UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 2 | ||
Product Type Standard Terminal Block | ||
Current 13A | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 3.5mm | ||
Voltage 300V | ||
Colour Orange | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, CSA, EAC, IEC 60947-7-1, RINA, UR | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Standard Terminal Block 26AWG Wire, 13A
- Weidmüller Standard Terminal Block 26AWG Wire, 5A Push-in
- Phoenix Contact MPT Series Earth Terminal Block 26AWG Wire Push-in
- Phoenix Contact UTME Series Disconnect Terminal Block 26AWG Wire, 28A Screw
- CAMDENBOSS CFTBN Series Fused Terminal Block 25mm Wire, 13A Screw
- Weidmüller AAP Series Standard Terminal Block 26AWG Wire, 10A Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
- Weidmüller Standard Terminal Block 26AWG Wire, 30A Push-in
