Weidmüller ZDK Series Standard Terminal Block, 1.5mm² Wire

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP25,223.54

(exc. VAT)

PHP28,250.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,223.54PHP504.471

*price indicative

RS Stock No.:
600-423
Mfr. Part No.:
1791150000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Wire Size

1.5mm²

Mount Type

Snap-On

Material

Wemid

Voltage

500V

Colour

Yellow, Green

Series

ZDK

Cable CSA

16AWG, 28AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

ATEX

Standards/Approvals

CE LR CSA UKCA cULUS ROHS

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy