Weidmüller ZDT Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- RS Stock No.:
- 600-372
- Mfr. Part No.:
- 1815160000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
PHP19,275.07
(exc. VAT)
PHP21,588.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,275.07 | PHP385.501 |
*price indicative
- RS Stock No.:
- 600-372
- Mfr. Part No.:
- 1815160000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 2mm², 4mm² | |
| Mount Type | Snap-On | |
| Material | Wemid | |
| Voltage | 400V | |
| Series | ZDT | |
| Colour | Dark Beige | |
| Cable CSA | 12AWG, 26AWG | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE LR CSA UKCA cULUS ROHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 2mm², 4mm² | ||
Mount Type Snap-On | ||
Material Wemid | ||
Voltage 400V | ||
Series ZDT | ||
Colour Dark Beige | ||
Cable CSA 12AWG, 26AWG | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE LR CSA UKCA cULUS ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Weidmüller ZDT Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZT Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller APGTB Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller WDU Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller A2C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller A3C Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDKPE Series Standard Terminal Block 4 mm² Wire, 24A
- Weidmüller ZDK Series Standard Terminal Block 4 mm² Wire, 24A
