Molex 39530 Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 15A Screw

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
534-425
Distrelec Article No.:
304-25-013
Mfr. Part No.:
395300004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Ways

4

Product Type

Non-Fused Terminal Block

Current

15A

Wire Size

12AWG, 26AWG

Mount Type

Cable

Fused

No

Contact Material

Phosphor Bronze Steel

Material

Nylon

Voltage

300V

Pitch

5.08mm

Series

39530

Colour

Black

Wire Protection

No

Termination Type

Screw

Minimum Operating Temperature

-40°C

Gender

Female

Enclosed

No

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

No

Contact Plating

Zinc, Tin over Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy