Molex 39517 Series Non-Fused Terminal Block, 2-Way, 30AWG, 6 AWG Wire, 8A Screw
- RS Stock No.:
- 534-408
- Distrelec Article No.:
- 304-25-000
- Mfr. Part No.:
- 395172002
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP33.60
View bulk pricing optionsSubtotal (1 unit)*
PHP52.74
(exc. VAT)
PHP59.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 273 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP52.74 | - |
| 10 + | PHP49.38 | PHP33.60 |
*price indicative
- RS Stock No.:
- 534-408
- Distrelec Article No.:
- 304-25-000
- Mfr. Part No.:
- 395172002
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 2 | |
| Current | 8A | |
| Wire Size | 30AWG, 6AWG | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Nylon | |
| Contact Material | Brass | |
| Voltage | 300V | |
| Pitch | 3.81mm | |
| Colour | Black | |
| Wire Protection | No | |
| Series | 39517 | |
| Termination Type | Screw | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 2 | ||
Current 8A | ||
Wire Size 30AWG, 6AWG | ||
Mount Type Cable | ||
Fused No | ||
Material Nylon | ||
Contact Material Brass | ||
Voltage 300V | ||
Pitch 3.81mm | ||
Colour Black | ||
Wire Protection No | ||
Series 39517 | ||
Termination Type Screw | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Enclosed No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller WPE 4/ZR Series Earth Terminal Block 10AWG 8A Screw
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Weidmüller WPE 4/ZZ Series Earth Terminal Block 10AWG 8A Screw
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Weidmüller SAK Series Non-Fused Terminal Block 10AWG 41A Screw
- Phoenix Contact UK Series Non-Fused Terminal Block 12AWG 32A Screw
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
