- RS Stock No.:
- 923-7598
- Mfr. Part No.:
- DS1225AD-200+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7598
- Mfr. Part No.:
- DS1225AD-200+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 200ns |
Address Bus Width | 13bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.8 x 9.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 9.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 39.37mm |
Width | 18.8mm |