Cypress Semiconductor SRAM Memory, CY62147EV30LL-45B2XI- 4Mbit
- RS Stock No.:
- 827-2525
- Mfr. Part No.:
- CY62147EV30LL-45B2XI
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2525
- Mfr. Part No.:
- CY62147EV30LL-45B2XI
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 18bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Dimensions | 8 x 6 x 0.21mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.21mm | |
| Width | 6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 8mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 18bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 48 | ||
Dimensions 8 x 6 x 0.21mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.21mm | ||
Width 6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 8mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
