- RS Stock No.:
- 714-4778
- Mfr. Part No.:
- IDT7130LA25JGI
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 714-4778
- Mfr. Part No.:
- IDT7130LA25JGI
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, IDT
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Organisation | 1K x 8 bit |
Number of Words | 1k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 25ns |
Address Bus Width | 8bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 52 |
Dimensions | 19 x 19 x 3.63mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.63mm |
Length | 19mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 19mm |
Minimum Operating Temperature | -40 °C |