- RS Stock No.:
- 710-5698
- Mfr. Part No.:
- CY7C1019DV33-10VXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 710-5698
- Mfr. Part No.:
- CY7C1019DV33-10VXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Number of Words | 128K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 17bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 32 |
Dimensions | 21.08 x 10.29 x 1.2mm |
Maximum Operating Supply Voltage | 4.6 V |
Height | 1.2mm |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 21.08mm |
Width | 10.29mm |