Renesas Electronics SRAM, RMLV0414EGSB-4S2#AA1- 4Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
262-7194
Mfr. Part No.:
RMLV0414EGSB-4S2#AA1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256K x 16

Number of Words

256k

Maximum Random Access Time

45ns

COO (Country of Origin):
CN
The Renesas Electronics RMLV0414E Series is a family of 4-Mbit static RAMs organized 262, 144-word x 16-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. The RMLV0414E Series has realized higher density, higher performance and lo

Single 3V supply: 2.7V to 3.6V
Access time: 45ns (max.)
Current consumption: Standby: 0.3μA (typical)
Equal access and cycle times

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.