- RS Stock No.:
- 194-8879
- Mfr. Part No.:
- CY62157EV30LL-45BVI
- Manufacturer:
- Infineon
Available for back order.
Price Each (In a Tray of 480)
PHP503.141
(exc. VAT)
PHP563.518
(inc. VAT)
Units | Per Unit | Per Tray* |
480 + | PHP503.141 | PHP241,507.68 |
*price indicative |
- RS Stock No.:
- 194-8879
- Mfr. Part No.:
- CY62157EV30LL-45BVI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CY62157EV30 series is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Organisation | 512k x 16, 1M x 8 |
Number of Words | 512k |
Number of Bits per Word | 16, 8bit |
Maximum Random Access Time | 45ns |