- RS Stock No.:
- 181-8374
- Mfr. Part No.:
- S34ML01G200BHI000
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8374
- Mfr. Part No.:
- S34ML01G200BHI000
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The S34ML01G2, S34ML02G2, and S34ML04G2 series is offered with a 3.3-V VCC power supply, and with x8 or x16 I/O interface. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is (2048 +spare) bytes, for x16 (1024 + spare) words.
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
Organisation | 2048k x 64 bit |
Number of Words | 2048k |
Number of Bits per Word | 64bit |
Address Bus Width | 8bit |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 63 |
Dimensions | 11 x 9 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 9mm |
Length | 11mm |
Minimum Operating Supply Voltage | 2.7 V |