- RS Stock No.:
- 170-2150
- Mfr. Part No.:
- IDT71V416S10PHGI
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 170-2150
- Mfr. Part No.:
- IDT71V416S10PHGI
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Static RAM, IDT
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256k x 16 bit |
Number of Words | 256k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 18bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.41 x 10.16 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 18.41mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 10.16mm |