- RS Stock No.:
- 170-2077
- Mfr. Part No.:
- IDT70V25L25PFGI
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 170-2077
- Mfr. Part No.:
- IDT70V25L25PFGI
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Static RAM, IDT
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Organisation | 8K x 16 bit |
Number of Words | 8K |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 25ns |
Address Bus Width | 26bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Dimensions | 14 x 14 x 1.4mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.4mm |
Minimum Operating Temperature | -40 °C |
Length | 14mm |
Minimum Operating Supply Voltage | 3 V |
Width | 14mm |
Maximum Operating Temperature | +85 °C |