- RS Stock No.:
- 124-2950
- Mfr. Part No.:
- CY7C109D-10VXI
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 124-2950
- Mfr. Part No.:
- CY7C109D-10VXI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128k x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 8bit |
Clock Frequency | 100MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 32 |
Dimensions | 0.83 x 0.405 x 0.12in |
Height | 3.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 21.08mm |
Width | 0.405in |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |