3M Gold Squeegee, 102 mm x 70mm x 4 in, for Surface
- RS Stock No.:
- 877-040
- Mfr. Part No.:
- 7000004798
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (25 units, in boxes of 25)*
PHP15,724.57
(exc. VAT)
PHP17,611.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,724.57 | PHP628.983 |
*price indicative
- RS Stock No.:
- 877-040
- Mfr. Part No.:
- 7000004798
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Squeegee | |
| Application | Surface | |
| Colour | Gold | |
| Width | 70mm | |
| Depth | 4in | |
| Handle Included | Yes | |
| Height | 102mm | |
| Frame Material | Nylon | |
| Blade Material | Nylon | |
| Standards/Approvals | RoHS | |
| Better World Product | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Squeegee | ||
Application Surface | ||
Colour Gold | ||
Width 70mm | ||
Depth 4in | ||
Handle Included Yes | ||
Height 102mm | ||
Frame Material Nylon | ||
Blade Material Nylon | ||
Standards/Approvals RoHS | ||
Better World Product No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Hand applicator used to apply 3M Diamond Grade Reflective Markings and 3M photo luminescent film. For best results, use with the 3M Low Friction Sleeve 63711. The applicator can be used with a 3M low friction sleeve SA-1.
Packaged as 25 each per carton and 40 cartons per case
Used to secure edges of the paint protection film
Related links
- 3M Gold Squeegee for Surface
- Vikan Green Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Yellow Squeegee for Wet Floors, Food and Industrial Applications
- Vikan Red Squeegee for Floors
- Vikan Blue Squeegee for Food and Industrial Applications, Wet Floors
- Vikan Black Squeegee for Food Preparation Surface
- Vikan White Squeegee for Food Preparation Surface
- Vikan Green Squeegee for Food Preparation Surface