3M Blue Squeegee, 75 mm x 100mm x, for Adhering
- RS Stock No.:
- 828-756
- Mfr. Part No.:
- 7100038651
- Manufacturer:
- 3M
N
Subtotal (1 box of 25 units)*
PHP4,733.13
(exc. VAT)
PHP5,301.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
- Plus 12 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,733.13 | PHP189.325 |
*price indicative
- RS Stock No.:
- 828-756
- Mfr. Part No.:
- 7100038651
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Application | Adhering | |
| Product Type | Squeegee | |
| Colour | Blue | |
| Width | 100mm | |
| Handle Included | No | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Application Adhering | ||
Product Type Squeegee | ||
Colour Blue | ||
Width 100mm | ||
Handle Included No | ||
Height 75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Hand applicator is a flexible Squeegee designed for smooth application of graphic films and tapes. It provides reliable performance and ease of use in professional and everyday applications.
Flexible design for precise application
Suitable for graphic films and tapes