Karcher Transparent Blade, 1.01 m x 80mm x 1.03 m, for Surface Cleaning
- RS Stock No.:
- 647-039
- Mfr. Part No.:
- 6.273-023.0
- Manufacturer:
- Karcher
N
Subtotal (1 set)*
PHP8,636.49
(exc. VAT)
PHP9,672.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,636.49 |
*price indicative
- RS Stock No.:
- 647-039
- Mfr. Part No.:
- 6.273-023.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Surface Cleaning | |
| Product Type | Blade | |
| Colour | Transparent | |
| Width | 80mm | |
| Depth | 1.03m | |
| Handle Included | No | |
| Height | 1.01m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Surface Cleaning | ||
Product Type Blade | ||
Colour Transparent | ||
Width 80mm | ||
Depth 1.03m | ||
Handle Included No | ||
Height 1.01m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Karcher Rubber lip set is corrugated, oil-resistant, and grooved, measuring 1010 mm in length. Designed for V-shaped squeegees with a length of 900 mm, it provides effective suction performance. Made from wear- and oil-resistant polyurethane, these suction lips are suitable for use on all floor types.
Durable construction
Ideal for environments requiring effective oil and dirt removal
Related links
- Spontex Red Scourer 148 mm x 80mm x 29 mm, for Cleaning Use
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Industrial Cleaning
- Vikan White Squeegee for Industrial Cleaning
- Spontex Blond for Cleaning Use
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
