CRC 400 ml White RAL 9010 White Matt Spray Paint
- RS Stock No.:
- 173-836
- Mfr. Part No.:
- 31066
- Manufacturer:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-836
- Mfr. Part No.:
- 31066
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Wood, Metal | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | White RAL 9010 | |
| Finish | Matt | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Wood, Metal | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code White RAL 9010 | ||
Finish Matt | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
