Ansell Lighting
- RS Stock No.:
- 289-2305
- Mfr. Part No.:
- APRILEDPBZ/BLK
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
PHP421.00
(exc. VAT)
PHP471.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 14 unit(s) shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP421.00 |
*price indicative
- RS Stock No.:
- 289-2305
- Mfr. Part No.:
- APRILEDPBZ/BLK
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Panel Meter Accessory | |
| Housing Material | Polycarbonate | |
| Colour | Black | |
| Series | Prism Pro | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Panel Meter Accessory | ||
Housing Material Polycarbonate | ||
Colour Black | ||
Series Prism Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Matt Black Bezel compatible with Prism pro downlight. This bezel made from polycarbonate material.
Suitable for internal use
Matt black finish
Related links
- Ansell Lighting
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting LED 86 mm 240V 7 W
- Ansell Lighting Downlight 239 mm 24 mm 240V 18 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting Downlight 180 mm 24 mm 240V 12 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 137 mm 24 mm 220V 9 W
