Ansell LED Downlight, 220/240 V, 90 x 94 mm, 50 W
- RS Stock No.:
- 289-2286
- Mfr. Part No.:
- AMICD/MW
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-2286
- Mfr. Part No.:
- AMICD/MW
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 220/240 V | |
| Length | 90 mm | |
| Dimensions | 90 x 94 mm | |
| Wattage | 50 W | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 220/240 V | ||
Length 90 mm | ||
Dimensions 90 x 94 mm | ||
Wattage 50 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Compact Fire Rated downlight designed for shallow ceiling voids suitable for residential and hospitality applications. Specially suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.
Ultra slim bezel profile
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
IP20 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell LED Downlight 90 x 94 mm, 50 W
- Ansell LED Downlight 90 x 89 mm, 50 W
- Ansell Lighting LED
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 54 V 1000mA, 250 mA 1 to 100%
- LEDVANCE DL SLIM DN Series LED Downlight 240 V 3000K
- Inventronics IP20 LED Driver 50 W Dimmable LED Driver
