Ansell Lighting LED Downlight 220V, 240 V 50 W
- RS Stock No.:
- 289-2284
- Mfr. Part No.:
- AMICD/IP65/SC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
PHP2,531.23
(exc. VAT)
PHP2,834.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,531.23 |
*price indicative
- RS Stock No.:
- 289-2284
- Mfr. Part No.:
- AMICD/IP65/SC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Lamp Base/Socket | GU10 | |
| Voltage | 220, 240V | |
| Power | 50W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Lamp Base/Socket GU10 | ||
Voltage 220, 240V | ||
Power 50W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Length 108mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Compact Fire Rated IP65 downlight for shallow ceiling voids suitable for residential and hospitality applications. Suitable for standard GU10 LED or halogen lamps retrofit. Protective polycarbonate spring clip covers for ceiling protection and ease of installation.
Ultra slim bezel profile
IP65 degree protection
Class 1 protection class
Twistlock lamp retaining ring
Related links
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 76 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 99mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- Ansell Lighting LED Ultra Slim Bezel 76 mm 99 mm 105mm 220V, 240 V 50 W
