Bailey Electric & Electronics bv LED Reflector 35 mm 35mm 12V 1.8 W
- RS Stock No.:
- 899-323
- Mfr. Part No.:
- 142546
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP541.14
(exc. VAT)
PHP606.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP541.14 |
*price indicative
- RS Stock No.:
- 899-323
- Mfr. Part No.:
- 142546
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Spotlight | |
| Sub Type | Reflector | |
| Lamp Type | LED | |
| Luminous Flux | 170lm | |
| Lamp Base/Socket | GU4 | |
| Voltage | 12V | |
| Housing Material | Glass | |
| Diameter | 35mm | |
| Power | 1.8W | |
| Luminous Efficacy | 94Lm/W | |
| IP Rating | IP20 | |
| Housing Finish | Clear Glass Bulb | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 15000h | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | EN 12464-1 | |
| Colour | White | |
| Length | 35mm | |
| Colour Temperature | 3000K | |
| Width | 35mm | |
| Dimmable | No | |
| Series | BAI | |
| Diffuser Finish | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Spotlight | ||
Sub Type Reflector | ||
Lamp Type LED | ||
Luminous Flux 170lm | ||
Lamp Base/Socket GU4 | ||
Voltage 12V | ||
Housing Material Glass | ||
Diameter 35mm | ||
Power 1.8W | ||
Luminous Efficacy 94Lm/W | ||
IP Rating IP20 | ||
Housing Finish Clear Glass Bulb | ||
Minimum Operating Temperature -20°C | ||
Lifespan 15000h | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals EN 12464-1 | ||
Colour White | ||
Length 35mm | ||
Colour Temperature 3000K | ||
Width 35mm | ||
Dimmable No | ||
Series BAI | ||
Diffuser Finish Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot MR11 Glass GU4 provides directed lighting with a Compact and aesthetically pleasing design, making it Ideal for various illumination needs.
Luminous flux of 170lm for efficient brightness
Power consumption at just 1.8W, equivalent to a 20W halogen lamp
Colour temperature of 3000K for warm white light
Beam angle of 38° ensures focused light distribution
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
