LEDVANCE Halogen Light 100 mm 240V 7 W
- RS Stock No.:
- 895-879
- Mfr. Part No.:
- 4099854459948
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP8,032.80
(exc. VAT)
PHP8,996.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,032.80 |
*price indicative
- RS Stock No.:
- 895-879
- Mfr. Part No.:
- 4099854459948
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Halogen | |
| Product Type | Spotlight | |
| Sub Type | Light | |
| Luminous Flux | 840lm | |
| Voltage | 240V | |
| Housing Material | Plastic | |
| Diameter | 100mm | |
| IP Rating | IP20 | |
| Power | 7W | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 6000K | |
| Colour | Black | |
| Length | 43mm | |
| Standards/Approvals | UKCA | |
| Series | 4099854 | |
| Dimmable | Yes | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Halogen | ||
Product Type Spotlight | ||
Sub Type Light | ||
Luminous Flux 840lm | ||
Voltage 240V | ||
Housing Material Plastic | ||
Diameter 100mm | ||
IP Rating IP20 | ||
Power 7W | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 6000K | ||
Colour Black | ||
Length 43mm | ||
Standards/Approvals UKCA | ||
Series 4099854 | ||
Dimmable Yes | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE recessed spotlight enhances general illumination and offers adjustable colour temperature functionality, making it Ideal for a range of indoor spaces.
Easy colour temperature adjustment via a front switch
Selectable CCT and lumen steps on the driver enhance versatility
Designed and tested to meet fire rating standards
Adjustable colour temperature spans from 2700 K to 6000 K
IP65 rating ensures dust and water resistance
Housing constructed from robust iron and plastic materials
Related links
- LEDVANCE Halogen Light 86 mm 240V 6 W
- LEDVANCE Halogen Light 81 mm 240V 8 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
