Sylvania LED Spotlight 94 mm 8.5 cm 10.6cm 240V 11 W
- RS Stock No.:
- 622-296
- Mfr. Part No.:
- 90094
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP3,253.49
(exc. VAT)
PHP3,643.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 12 unit(s) shipping from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,253.49 |
*price indicative
- RS Stock No.:
- 622-296
- Mfr. Part No.:
- 90094
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Voltage | 240V | |
| Housing Material | Composite Material | |
| Diameter | 94mm | |
| IP Rating | IP20 | |
| Power | 11W | |
| Luminous Efficacy | 89Lm/W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, CE | |
| Width | 10.6cm | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Depth | 8.5cm | |
| Length | 10.6cm | |
| Dimmable | Yes | |
| Series | SYLSPOT | |
| Diffuser Finish | Transparent | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Voltage 240V | ||
Housing Material Composite Material | ||
Diameter 94mm | ||
IP Rating IP20 | ||
Power 11W | ||
Luminous Efficacy 89Lm/W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, CE | ||
Width 10.6cm | ||
Colour Black | ||
Colour Temperature 4000K | ||
Depth 8.5cm | ||
Length 10.6cm | ||
Dimmable Yes | ||
Series SYLSPOT | ||
Diffuser Finish Transparent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Smart LED spotlight with black housing features tunable white lights and a captivating RGB halo ring, ideal for creating a unique ambiance in your living space. Customize the lighting from warm cozy to bright daylight (2700-6500K) to suit any mood or occasion.
IP20 degree of protection
Customizable lighting for any ambiance
Perfect for creating a distinguished atmosphere
Related links
- Sylvania LED Spotlight 100 mm 13.5 cm 10.4cm 240V 11 W
- Sylvania LED Spotlight 166 mm 16.8 cm 4.5cm 240V 16 W
- Sylvania LED Spotlight 86 mm 32 mm 240V 10 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 240V 6.7 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 90 mm 85 mm 240V 4.5 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
