Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- RS Stock No.:
- 622-224
- Mfr. Part No.:
- 5257
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP2,009.51
(exc. VAT)
PHP2,250.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 22 unit(s) shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,009.51 |
*price indicative
- RS Stock No.:
- 622-224
- Mfr. Part No.:
- 5257
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Spotlight | |
| Luminous Flux | 630lm | |
| Housing Material | ABS Plastic | |
| Voltage | 240V | |
| Diameter | 87mm | |
| Luminous Efficacy | 90Lm/W | |
| Power | 7W | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 86000h | |
| Maximum Operating Temperature | 40°C | |
| Depth | 47mm | |
| Colour Temperature | 4000K | |
| Length | 70mm | |
| Standards/Approvals | UKCA, CE | |
| Colour | Cool White | |
| Dimmable | Yes | |
| Cutout Size | 74mm | |
| Series | SYLSPOT | |
| Diffuser Finish | Transparent | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Spotlight | ||
Luminous Flux 630lm | ||
Housing Material ABS Plastic | ||
Voltage 240V | ||
Diameter 87mm | ||
Luminous Efficacy 90Lm/W | ||
Power 7W | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -10°C | ||
Lifespan 86000h | ||
Maximum Operating Temperature 40°C | ||
Depth 47mm | ||
Colour Temperature 4000K | ||
Length 70mm | ||
Standards/Approvals UKCA, CE | ||
Colour Cool White | ||
Dimmable Yes | ||
Cutout Size 74mm | ||
Series SYLSPOT | ||
Diffuser Finish Transparent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Integrated LED recessed spotlight is designed in RAL9016 color with a 630lm output and 7.0W power. It features a 110° beam angle and is phase dimmable, offering customizable lighting. The spotlight's white ABS plastic body and low profile of 47mm recessed depth make it an ideal choice for modern, sleek installations.
IP65 degree of protection
Fixture can be covered with insulation
Related links
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 10cm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 5.8cm 240V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
