- RS Stock No.:
- 886-3001
- Mfr. Part No.:
- 32-6001C
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3001
- Mfr. Part No.:
- 32-6001C
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Cinch insulated Butt Splices
Cinch Connectivity range of crimp terminal butt splices designed for telephone wire. The Cinch butt splices have a PVC insulation around a metal alloy steel and phosphor bronze wire piercing teeth.
17 AWG bare wire – 22 AWG insulated wire
PVC insulation
PVC insulation
Splices
Specifications
Attribute | Value |
---|---|
Wire Size | 17 AWG, 22 AWG |
Overall Length | 25.5mm |
Diameter | 5.66mm |
Insulation | Insulated |
Colour | White |
Insulation Material | PVC |
Series | 32 |
Contact Material | Phosphor Bronze |