- RS Stock No.:
- 764-3382
- Mfr. Part No.:
- 30-340
- Manufacturer:
- Ideal
Discontinued product
- RS Stock No.:
- 764-3382
- Mfr. Part No.:
- 30-340
- Manufacturer:
- Ideal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal Industries Twister® Wire Connector
Ideal Industries Twister® connector easily handles the most common wiring tasks, featuring an expanding square-wire spring that always ensures a quick, safe connection. The Ideal Industries Model 341 Twister® connector accepts both stranded and solid wire from 0.5mm2 up to 6.0mm2 allowing one simple connector to do the job traditionally done by separate 5A, 15A and 30A terminal blocks. Available in a variety of amperage and wire capacities.
Swept wing design is built for comfort and efficiency
Durable polypropylene shell expands for progressive tightening, a feature that ensures dependable connections
Accepts solid and stranded wires
Durable polypropylene shell expands for progressive tightening, a feature that ensures dependable connections
Accepts solid and stranded wires
Standards
BS EN 60998-1:2004, BS EN 60998-2-4:2005, BS 7671:2008
Ideal Wire Connectors
Ideal industries offer a comprehensive range of wire connectors components for many wiring applications, from the Twister® wire connector and Twister® Pro Connector with its enhanced ergonomic design to the In-Sure™ push in wire connector series with its broad range of 2-8 port colour coded wire connectors and the unique SpliceLine™ in-line wire splice connector.
Specifications
Attribute | Value |
---|---|
Splice Type | Wire Nut |
Wire Size | 22 → 10 AWG |
Overall Length | 24.9mm |
Diameter | 15.2mm |
Insulation | Insulated |
Number of Ways | 1 |
Colour | Blue |
Series | Twister Series |
Contact Material | Copper |