Knipex Splice Connector, Yellow, Nylon, Tin Copper 12 → 10 AWG, 4 → 6 mm²
- RS Stock No.:
- 267-7685
- Mfr. Part No.:
- 97 99 252
- Manufacturer:
- Knipex
Price Each
PHP12,049.11
(exc. VAT)
PHP13,495.00
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP12,049.11 |
- RS Stock No.:
- 267-7685
- Mfr. Part No.:
- 97 99 252
- Manufacturer:
- Knipex
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial