ABB Wire Splice Connector, Tin 16 (Maximum) mm²
- RS Stock No.:
- 179-4540
- Mfr. Part No.:
- CZS16
- Manufacturer:
- ABB
- RS Stock No.:
- 179-4540
- Mfr. Part No.:
- CZS16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Wire Size | 16 (Maximum) mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Overall Length | 44mm | |
| Diameter | 5.5 (Inner Diameter)mm | |
| Insulation | Uninsulated | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Wire Size 16 (Maximum) mm² | ||
Maximum Wire Size mm² 16mm² | ||
Overall Length 44mm | ||
Diameter 5.5 (Inner Diameter)mm | ||
Insulation Uninsulated | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Australian Standard Series Copper Bell Mouth Lug - Cable 25 millimeters squared, Stud Size M6

