Phoenix Contact Splice Connector, Clear
- RS Stock No.:
- 567-202
- Mfr. Part No.:
- 1019676
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 12 units)*
PHP2,299.87
(exc. VAT)
PHP2,575.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,299.87 | PHP191.656 |
| 5 + | PHP2,236.44 | PHP186.37 |
*price indicative
- RS Stock No.:
- 567-202
- Mfr. Part No.:
- 1019676
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Diameter | 250 μm | |
| Colour | Clear | |
| Standards/Approvals | Bellcore GR-1380-CORE (Telcordia) BT (British Telecom) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Diameter 250 μm | ||
Colour Clear | ||
Standards/Approvals Bellcore GR-1380-CORE (Telcordia) BT (British Telecom) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact shrink splice protection solution is engineered to ensure the integrity of fusion splices while offering robust mechanical protection. Designed for optimal performance, it safeguards against environmental stresses, making it an essential component in any fibre optic installation. The product's transparent design allows for easy inspection, while its dual cable outlet configuration ensures versatile installation options. Whether you're conducting repairs or setting up new networks, this splice protection is tailored for efficacy and reliability in diverse scenarios.
No interference with performance during connector assembly
Easy to install, making it ideal for both professionals and DIY enthusiasts
Resilient material ensures durability and lasting protection
Designed to fit seamlessly with standard splice holder systems
Meets stringent industrial standards for fibre optic applications
Compact dimensions facilitate use in space-constrained environments
Related links
- SIB Clear, Insulated 0.2 → 4 mm²
- WAGO Clear, Copper
- TE Connectivity Spare Wire Cap Splice Connector Insulated, Tin
- WAGO Clear Insulation 6 mm²
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity In Line Splice Connector Insulated 2.5 → 4 mm², 14 →
- TE Connectivity In Line Splice Connector Insulated 1.5 → 4 mm², 16 →
- TE Connectivity Clear Tin

