HellermannTyton Wire Splice Connector, Tin 22 → 12 AWG
- RS Stock No.:
- 560-262
- Mfr. Part No.:
- 148-90004
- Manufacturer:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
PHP1,457.19
(exc. VAT)
PHP1,632.05
(inc. VAT)
- RS Stock No.:
- 560-262
- Mfr. Part No.:
- 148-90004
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Wire Size | 22 → 12 AWG | |
| Number of Ways | 6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Wire Size 22 → 12 AWG | ||
Number of Ways 6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
HelaCon Plus
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead work. This ensures proper fixing that can optically be checked through the transparent housings. Different colour codes provide a comfortable identification of the different connectors. A separate voltage test entry on the front guarantees safety during application, installation and maintenance.
Transparent housing allows quick and easy checking of conductor fitting
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Separate test entry on front allows use of voltage meter
Connector depth 19mm
Related links
- HellermannTyton Wire Splice Connector, Tin 22 → 12 AWG
- HellermannTyton Tin 22 → 12 AWG
- HellermannTyton Wire Splice Wire Splice Connector, Insulated 24 → 12 AWG
- TE Connectivity Translucent Tin 22 → 12 AWG
- TE Connectivity Translucent Tin 22 → 12 AWG
- HellermannTyton Wire Splice Wire Splice Connector, Insulated 28 → 14 AWG
- TE Connectivity Closed End Wire Splice Connector Insulated, Tin 22 → 10 AWG
- AVX Tin over Nickel 12 AWG, 3.3 → 3.9 mm²

