RS PRO for Manufacturing, Workshop, Warehouse, Spill Control 9 L
- RS Stock No.:
- 694-332
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,013.11
(exc. VAT)
PHP1,134.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,013.11 |
*price indicative
- RS Stock No.:
- 694-332
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tray | |
| Absorbent Capacity | 9L | |
| Application | Manufacturing, Workshop, Warehouse, Spill Control | |
| Standards/Approvals | ANSI-ESD S20.20:2021 | |
| Width | 400mm | |
| Length | 790mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tray | ||
Absorbent Capacity 9L | ||
Application Manufacturing, Workshop, Warehouse, Spill Control | ||
Standards/Approvals ANSI-ESD S20.20:2021 | ||
Width 400mm | ||
Length 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 9L Black Drip Tray, Recycled Polypropylene
This RS PRO drip tray is designed to effectively contain spills and leaks from components, drums, and small containers. With a capacity of 9 litres, it is Ideal for use in environments where managing liquid waste is crucial. Made from recycled polypropylene, it offers a sustainable solution for spill containment.
Features and Benefits
9 Litre Capacity: Provides ample space for capturing spills and leaks, reducing the risk of workplace hazards.
Recycled Polypropylene Material: Offers durability and environmental benefits, supporting sustainability initiatives.
ANSI-ESD S20.20:2021 Compliant: Ensures the tray meets essential safety standards for electrostatic discharge protection.
790 mm Length and 400 mm Width: Suitable for a variety of applications, fitting easily into different spaces.
Black Colour: Helps conceal stains and maintain a clean appearance in industrial settings.
Recycled Polypropylene Material: Offers durability and environmental benefits, supporting sustainability initiatives.
ANSI-ESD S20.20:2021 Compliant: Ensures the tray meets essential safety standards for electrostatic discharge protection.
790 mm Length and 400 mm Width: Suitable for a variety of applications, fitting easily into different spaces.
Black Colour: Helps conceal stains and maintain a clean appearance in industrial settings.
Applications
Manufacturing
Workshop
Warehouse
Transport Environments
Workshop
Warehouse
Transport Environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

