RS PRO 1100 L Chemical Spill Kit

Subtotal (1 unit)*

PHP109,506.67

(exc. VAT)

PHP122,647.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP109,506.67

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
694-329
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Chemical

Product Type

Spill Kit

Absorbent Capacity

1100L

Length

2m

Width

1.49m

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Spill Pallet, Polyethylene, 1100L Capacity


This RS PRO spill pallet is designed for safe and efficient containment of spills and leaks. Ideal for use with a single IBC, it provides a robust solution for managing hazardous liquids, ensuring compliance with safety standards. The pallet's polyethylene construction offers excellent chemical resistance, making it suitable for a variety of industrial environments.

Features and Benefits


1100 L absorbent capacity: Ensures effective containment of large spills, reducing environmental impact
Polyethylene material: Provides high chemical resistance, enhancing durability and longevity
2000 mm length and 1490 mm width: Accommodates a single IBC, optimising space and safety
Yellow colour: Enhances visibility for improved safety and compliance

Applications


Automotive Manufacturing
Industrial Manufacturing
Logistics
Marine
Oil and Gas
Pharmaceutical Industry
Repair
Transport

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy