RS PRO Tray Spill Tray Recycled Polypropylene 100 L for Manufacturing, Workshop, Warehouse, Spill Control

Subtotal (1 unit)*

PHP4,264.11

(exc. VAT)

PHP4,775.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,264.11

*price indicative

RS Stock No.:
694-328
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tray

Sub Type

Spill Tray

Application

Manufacturing, Workshop, Warehouse, Spill Control

Material

Recycled Polypropylene

Containment Storage Capacity

100L

Height

120mm

Width

1m

Length

1m

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 100L Black Spill Tray, Recycled Polypropylene


This RS PRO spill tray is designed to effectively contain and manage spills in various industrial settings. With a generous absorbent capacity of 100 litres, it is Ideal for use with components, drums, leaking equipment, and small containers. Its robust construction from recycled polypropylene ensures durability and environmental responsibility.

Features and Benefits


100 L absorbent capacity: Provides ample containment for large spills, reducing cleanup time and effort
Recycled polypropylene material: Offers durability and sustainability, supporting eco-friendly practices
1000 mm length and width: Accommodates a wide range of equipment and containers, enhancing versatility
Black colour: Minimises visible stains, maintaining a cleaner appearance

Applications


Manufacturing
Workshop
Warehouse
Transport Environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy